
CL21B103KCANNNC | |
|---|---|
DigiKey Part Number | 1276-1249-2-ND - Tape & Reel (TR) 1276-1249-1-ND - Cut Tape (CT) 1276-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KCANNNC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KCANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,40110 Kč | 40,11 Kč |
| 500 | 0,28474 Kč | 142,37 Kč |
| 1 000 | 0,24967 Kč | 249,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19696 Kč | 787,84 Kč |
| 8 000 | 0,17749 Kč | 1 419,92 Kč |
| 12 000 | 0,16776 Kč | 2 013,12 Kč |
| 20 000 | 0,15697 Kč | 3 139,40 Kč |
| 28 000 | 0,15068 Kč | 4 219,04 Kč |
| 40 000 | 0,14463 Kč | 5 785,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

