10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KBCNNNC

DigiKey Part Number
1276-1078-2-ND - Tape & Reel (TR)
1276-1078-1-ND - Cut Tape (CT)
1276-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B103KBCNNNC
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,54600 Kč27,30 Kč
1000,46830 Kč46,83 Kč
5000,33554 Kč167,77 Kč
1 0000,29502 Kč295,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23455 Kč938,20 Kč
8 0000,21216 Kč1 697,28 Kč
12 0000,20097 Kč2 411,64 Kč
20 0000,18858 Kč3 771,60 Kč
28 0000,18134 Kč5 077,52 Kč
40 0000,17439 Kč6 975,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč