
CL21B103KB6WPNC | |
|---|---|
DigiKey Part Number | 1276-6565-2-ND - Tape & Reel (TR) 1276-6565-1-ND - Cut Tape (CT) 1276-6565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KB6WPNC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KB6WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 50 | 1,79360 Kč | 89,68 Kč |
| 100 | 1,57040 Kč | 157,04 Kč |
| 500 | 1,19920 Kč | 599,60 Kč |
| 1 000 | 1,08449 Kč | 1 084,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91306 Kč | 3 652,24 Kč |
| 8 000 | 0,84945 Kč | 6 795,60 Kč |
| 12 000 | 0,81761 Kč | 9 811,32 Kč |
| 20 000 | 0,78232 Kč | 15 646,40 Kč |
| 28 000 | 0,76170 Kč | 21 327,60 Kč |
| 40 000 | 0,74186 Kč | 29 674,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

