
CL21B102KCANNNC | |
|---|---|
DigiKey Part Number | 1276-1169-2-ND - Tape & Reel (TR) 1276-1169-1-ND - Cut Tape (CT) 1276-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KCANNNC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KCANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,79300 Kč | 7,93 Kč |
| 50 | 0,52980 Kč | 26,49 Kč |
| 100 | 0,45260 Kč | 45,26 Kč |
| 500 | 0,32452 Kč | 162,26 Kč |
| 1 000 | 0,28509 Kč | 285,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22644 Kč | 905,76 Kč |
| 8 000 | 0,20470 Kč | 1 637,60 Kč |
| 12 000 | 0,19382 Kč | 2 325,84 Kč |
| 20 000 | 0,18180 Kč | 3 636,00 Kč |
| 28 000 | 0,17477 Kč | 4 893,56 Kč |
| 40 000 | 0,16801 Kč | 6 720,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

