
CL21B102KBANFNC | |
|---|---|
DigiKey Part Number | 1276-2424-2-ND - Tape & Reel (TR) 1276-2424-1-ND - Cut Tape (CT) 1276-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KBANFNC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KBANFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,49980 Kč | 24,99 Kč |
| 100 | 0,42630 Kč | 42,63 Kč |
| 500 | 0,30364 Kč | 151,82 Kč |
| 1 000 | 0,26646 Kč | 266,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21093 Kč | 843,72 Kč |
| 8 000 | 0,19035 Kč | 1 522,80 Kč |
| 12 000 | 0,18006 Kč | 2 160,72 Kč |
| 20 000 | 0,16867 Kč | 3 373,40 Kč |
| 28 000 | 0,16202 Kč | 4 536,56 Kč |
| 40 000 | 0,15563 Kč | 6 225,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

