
CL21A476MQYNNNG | |
|---|---|
DigiKey Part Number | 1276-6467-2-ND - Tape & Reel (TR) 1276-6467-1-ND - Cut Tape (CT) 1276-6467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A476MQYNNNG |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A476MQYNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 50 | 2,56180 Kč | 128,09 Kč |
| 100 | 2,26150 Kč | 226,15 Kč |
| 500 | 1,75838 Kč | 879,19 Kč |
| 1 000 | 1,60341 Kč | 1 603,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41226 Kč | 4 236,78 Kč |
| 6 000 | 1,31875 Kč | 7 912,50 Kč |
| 9 000 | 1,27197 Kč | 11 447,73 Kč |
| 15 000 | 1,22011 Kč | 18 301,65 Kč |
| 21 000 | 1,18981 Kč | 24 986,01 Kč |
| 30 000 | 1,16065 Kč | 34 819,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

