
CL21A476MQYNNNE | |
|---|---|
DigiKey Part Number | 1276-1852-2-ND - Tape & Reel (TR) 1276-1852-1-ND - Cut Tape (CT) 1276-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A476MQYNNNE |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A476MQYNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 50 | 2,55340 Kč | 127,67 Kč |
| 100 | 2,25730 Kč | 225,73 Kč |
| 500 | 1,75460 Kč | 877,30 Kč |
| 1 000 | 1,59984 Kč | 1 599,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47259 Kč | 2 945,18 Kč |
| 4 000 | 1,36797 Kč | 5 471,88 Kč |
| 6 000 | 1,31560 Kč | 7 893,60 Kč |
| 10 000 | 1,25757 Kč | 12 575,70 Kč |
| 14 000 | 1,22367 Kč | 17 131,38 Kč |
| 20 000 | 1,19107 Kč | 23 821,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

