
CL21A475KOFNNNG | |
|---|---|
DigiKey Part Number | 1276-6463-2-ND - Tape & Reel (TR) 1276-6463-1-ND - Cut Tape (CT) 1276-6463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KOFNNNG |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KOFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,31400 Kč | 13,14 Kč |
| 50 | 0,91340 Kč | 45,67 Kč |
| 100 | 0,78830 Kč | 78,83 Kč |
| 500 | 0,58020 Kč | 290,10 Kč |
| 1 000 | 0,51659 Kč | 516,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43797 Kč | 1 313,91 Kč |
| 6 000 | 0,39966 Kč | 2 397,96 Kč |
| 9 000 | 0,38047 Kč | 3 424,23 Kč |
| 15 000 | 0,35924 Kč | 5 388,60 Kč |
| 21 000 | 0,34684 Kč | 7 283,64 Kč |
| 30 000 | 0,33492 Kč | 10 047,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

