
CL21A475KAQNNNG | |
|---|---|
DigiKey Part Number | 1276-6462-2-ND - Tape & Reel (TR) 1276-6462-1-ND - Cut Tape (CT) 1276-6462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KAQNNNG |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KAQNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54846 Kč | 274,23 Kč |
| 1 000 | 0,48757 Kč | 487,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41247 Kč | 1 237,41 Kč |
| 6 000 | 0,37587 Kč | 2 255,22 Kč |
| 9 000 | 0,35753 Kč | 3 217,77 Kč |
| 15 000 | 0,33724 Kč | 5 058,60 Kč |
| 21 000 | 0,32539 Kč | 6 833,19 Kč |
| 30 000 | 0,31400 Kč | 9 420,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

