
CL21A226MQQNNNG | |
|---|---|
DigiKey Part Number | 1276-6460-2-ND - Tape & Reel (TR) 1276-6460-1-ND - Cut Tape (CT) 1276-6460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MQQNNNG |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MQQNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45791 Kč | 1 373,73 Kč |
| 6 000 | 0,38581 Kč | 2 314,86 Kč |
| 9 000 | 0,33895 Kč | 3 050,55 Kč |
| 15 000 | 0,33651 Kč | 5 047,65 Kč |
| 21 000 | 0,33504 Kč | 7 035,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 50 | 0,97260 Kč | 48,63 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 500 | 0,62476 Kč | 312,38 Kč |
| 1 000 | 0,55783 Kč | 557,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,39400 Kč | 13,94 Kč |
| 50 | 0,96120 Kč | 48,06 Kč |
| 100 | 0,83430 Kč | 83,43 Kč |
| 500 | 0,61752 Kč | 308,76 Kč |
| 1 000 | 0,55136 Kč | 551,36 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

