22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226MQQNNNE

DigiKey Part Number
1276-1100-2-ND - Tape & Reel (TR)
1276-1100-1-ND - Cut Tape (CT)
1276-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226MQQNNNE
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226MQQNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A226MQCLRNCSamsung Electro-Mechanics30 4021276-2413-1-ND0,14000 KčDirect
CL21A226KOQNNNGSamsung Electro-Mechanics174 4501276-7092-1-ND0,30000 KčUpgrade
CL21A226KQQNNNESamsung Electro-Mechanics33 9621276-2907-1-ND0,18000 KčUpgrade
CL21A226MOQNNNESamsung Electro-Mechanics224 0511276-2909-1-ND0,23000 KčUpgrade
CL21A226MPCLRNCSamsung Electro-Mechanics64 8071276-1822-1-ND0,21000 KčUpgrade
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,68900 Kč16,89 Kč
501,18040 Kč59,02 Kč
1001,02400 Kč102,40 Kč
5000,76456 Kč382,28 Kč
1 0000,68448 Kč684,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,61899 Kč1 237,98 Kč
4 0000,56508 Kč2 260,32 Kč
6 0000,53814 Kč3 228,84 Kč
10 0000,50831 Kč5 083,10 Kč
14 0000,49088 Kč6 872,32 Kč
20 0000,47413 Kč9 482,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč