
CL21A226MQCLRNC | |
|---|---|
DigiKey Part Number | 1276-2413-2-ND - Tape & Reel (TR) 1276-2413-1-ND - Cut Tape (CT) 1276-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MQCLRNC |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MQCLRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,18420 Kč | 59,21 Kč |
| 100 | 1,02890 Kč | 102,89 Kč |
| 500 | 0,76810 Kč | 384,05 Kč |
| 1 000 | 0,68768 Kč | 687,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56773 Kč | 2 270,92 Kč |
| 8 000 | 0,52324 Kč | 4 185,92 Kč |
| 12 000 | 0,50098 Kč | 6 011,76 Kč |
| 20 000 | 0,47630 Kč | 9 526,00 Kč |
| 28 000 | 0,46188 Kč | 12 932,64 Kč |
| 40 000 | 0,44802 Kč | 17 920,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

