
CL21A226MOQNNNE | |
|---|---|
DigiKey Part Number | 1276-2909-2-ND - Tape & Reel (TR) 1276-2909-1-ND - Cut Tape (CT) 1276-2909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MOQNNNE |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MOQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 50 | 2,36080 Kč | 118,04 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,61172 Kč | 805,86 Kč |
| 1 000 | 1,46698 Kč | 1 466,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,34810 Kč | 2 696,20 Kč |
| 4 000 | 1,25039 Kč | 5 001,56 Kč |
| 6 000 | 1,20149 Kč | 7 208,94 Kč |
| 10 000 | 1,14730 Kč | 11 473,00 Kč |
| 14 000 | 1,11564 Kč | 15 618,96 Kč |
| 20 000 | 1,08518 Kč | 21 703,60 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

