22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226KOQNNNG

DigiKey Part Number
1276-7092-2-ND - Tape & Reel (TR)
1276-7092-1-ND - Cut Tape (CT)
1276-7092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226KOQNNNG
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226KOQNNNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A226KQQNNNESamsung Electro-Mechanics38 2621276-2907-1-ND4,41000 KčSimilar
C2012X5R1C226K125ACTDK532 228445-6797-1-ND13,65000 KčDirect
In-Stock: 158 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,41000 Kč44,10 Kč
503,22100 Kč161,05 Kč
1002,86200 Kč286,20 Kč
5002,25266 Kč1 126,33 Kč
1 0002,06473 Kč2 064,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83306 Kč5 499,18 Kč
6 0001,71970 Kč10 318,20 Kč
9 0001,66295 Kč14 966,55 Kč
15 0001,60006 Kč24 000,90 Kč
21 0001,56330 Kč32 829,30 Kč
30 0001,52794 Kč45 838,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč