
CL21A226KOQNNNE | |
|---|---|
DigiKey Part Number | 1276-6526-2-ND - Tape & Reel (TR) 1276-6526-1-ND - Cut Tape (CT) 1276-6526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226KOQNNNE |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226KOQNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 50 | 3,21260 Kč | 160,63 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,24468 Kč | 1 122,34 Kč |
| 1 000 | 2,05738 Kč | 2 057,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,90326 Kč | 3 806,52 Kč |
| 4 000 | 1,77659 Kč | 7 106,36 Kč |
| 6 000 | 1,71316 Kč | 10 278,96 Kč |
| 10 000 | 1,64288 Kč | 16 428,80 Kč |
| 14 000 | 1,60180 Kč | 22 425,20 Kč |
| 20 000 | 1,56229 Kč | 31 245,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

