
CL21A106KPFNNWE | |
|---|---|
DigiKey Part Number | 1276-2897-2-ND - Tape & Reel (TR) 1276-2897-1-ND - Cut Tape (CT) 1276-2897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KPFNNWE |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KPFNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106KACLRNC | Samsung Electro-Mechanics | 43 290 | 1276-2397-1-ND | 11,13000 Kč | Upgrade |
| CL21A106KAFN3NE | Samsung Electro-Mechanics | 1 811 | 1276-2890-1-ND | 3,99000 Kč | Upgrade |
| CL21A106KAYNNNG | Samsung Electro-Mechanics | 180 810 | 1276-6454-1-ND | 3,36000 Kč | Upgrade |
| CL21A106KOQNNNE | Samsung Electro-Mechanics | 1 750 242 | 1276-1096-1-ND | 2,10000 Kč | Upgrade |
| CL21A106KOQNNNF | Samsung Electro-Mechanics | 8 371 | 1276-CL21A106KOQNNNFCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,39840 Kč | 69,92 Kč |
| 100 | 1,21790 Kč | 121,79 Kč |
| 500 | 0,91762 Kč | 458,81 Kč |
| 1 000 | 0,82480 Kč | 824,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,74879 Kč | 1 497,58 Kč |
| 4 000 | 0,68632 Kč | 2 745,28 Kč |
| 6 000 | 0,65503 Kč | 3 930,18 Kč |
| 10 000 | 0,62037 Kč | 6 203,70 Kč |
| 14 000 | 0,60012 Kč | 8 401,68 Kč |
| 20 000 | 0,58067 Kč | 11 613,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

