10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KPFNNNF

DigiKey Part Number
1276-CL21A106KPFNNNFTR-ND - Tape & Reel (TR)
1276-CL21A106KPFNNNFCT-ND - Cut Tape (CT)
1276-CL21A106KPFNNNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KPFNNNF
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KPFNNNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A106KACLRNCSamsung Electro-Mechanics43 2901276-2397-1-ND11,13000 KčUpgrade
CL21A106KAFN3NESamsung Electro-Mechanics1 8111276-2890-1-ND3,99000 KčUpgrade
CL21A106KAYNNNGSamsung Electro-Mechanics180 7901276-6454-1-ND3,36000 KčUpgrade
CL21A106KOQNNNESamsung Electro-Mechanics1 889 9661276-1096-1-ND2,10000 KčUpgrade
CL21A106KOQNNNFSamsung Electro-Mechanics8 3711276-CL21A106KOQNNNFCT-ND2,10000 KčUpgrade
In-Stock: 45 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,21800 Kč12,18 Kč
500,83580 Kč41,79 Kč
1000,71810 Kč71,81 Kč
5000,52662 Kč263,31 Kč
1 0000,46784 Kč467,84 Kč
2 5000,40576 Kč1 014,40 Kč
5 0000,36847 Kč1 842,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33782 Kč3 378,20 Kč
20 0000,31261 Kč6 252,20 Kč
30 0000,29998 Kč8 999,40 Kč
50 0000,28601 Kč14 300,50 Kč
70 0000,27784 Kč19 448,80 Kč
100 0000,26999 Kč26 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč