
CL21A106KOQNNWE | |
|---|---|
DigiKey Part Number | 1276-2894-2-ND - Tape & Reel (TR) 1276-2894-1-ND - Cut Tape (CT) 1276-2894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KOQNNWE |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KOQNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50657 Kč | 1 013,14 Kč |
| 4 000 | 0,45568 Kč | 1 822,72 Kč |
| 6 000 | 0,43044 Kč | 2 582,64 Kč |
| 10 000 | 0,40504 Kč | 4 050,40 Kč |
| 14 000 | 0,40320 Kč | 5 644,80 Kč |
| 20 000 | 0,40138 Kč | 8 027,60 Kč |
| 24 000 | 0,40050 Kč | 9 612,00 Kč |
| 48 000 | 0,39747 Kč | 19 078,56 Kč |
| 50 000 | 0,39730 Kč | 19 865,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 50 | 1,14100 Kč | 57,05 Kč |
| 100 | 0,94940 Kč | 94,94 Kč |
| 500 | 0,66770 Kč | 333,85 Kč |
| 1 000 | 0,57467 Kč | 574,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,76900 Kč | 17,69 Kč |
| 50 | 1,12760 Kč | 56,38 Kč |
| 100 | 0,93840 Kč | 93,84 Kč |
| 500 | 0,65996 Kč | 329,98 Kč |
| 1 000 | 0,56800 Kč | 568,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

