
CL21A106KOQNNNG | |
|---|---|
DigiKey Part Number | 1276-6455-2-ND - Tape & Reel (TR) 1276-6455-1-ND - Cut Tape (CT) 1276-6455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KOQNNNG |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KOQNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 0,77280 Kč | 38,64 Kč |
| 100 | 0,66560 Kč | 66,56 Kč |
| 500 | 0,48548 Kč | 242,74 Kč |
| 1 000 | 0,43046 Kč | 430,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36257 Kč | 1 087,71 Kč |
| 6 000 | 0,32949 Kč | 1 976,94 Kč |
| 9 000 | 0,31292 Kč | 2 816,28 Kč |
| 15 000 | 0,29459 Kč | 4 418,85 Kč |
| 21 000 | 0,28387 Kč | 5 961,27 Kč |
| 30 000 | 0,27358 Kč | 8 207,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

