
CL21A106KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-2893-2-ND - Tape & Reel (TR) 1276-2893-1-ND - Cut Tape (CT) 1276-2893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KOFNNNE |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KOFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106KOQNNNE | Samsung Electro-Mechanics | 1 746 342 | 1276-1096-1-ND | 2,10000 Kč | Direct |
| CL21A106KOQNNNF | Samsung Electro-Mechanics | 8 371 | 1276-CL21A106KOQNNNFCT-ND | 2,10000 Kč | Direct |
| CL21A106KOQNNNG | Samsung Electro-Mechanics | 1 170 011 | 1276-6455-1-ND | 2,10000 Kč | Direct |
| CL21A106KACLRNC | Samsung Electro-Mechanics | 43 290 | 1276-2397-1-ND | 11,13000 Kč | Upgrade |
| CL21A106KAFN3NE | Samsung Electro-Mechanics | 1 811 | 1276-2890-1-ND | 3,99000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 50 | 1,18000 Kč | 59,00 Kč |
| 100 | 1,02470 Kč | 102,47 Kč |
| 500 | 0,76516 Kč | 382,58 Kč |
| 1 000 | 0,68495 Kč | 684,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61923 Kč | 1 238,46 Kč |
| 4 000 | 0,56532 Kč | 2 261,28 Kč |
| 6 000 | 0,53832 Kč | 3 229,92 Kč |
| 10 000 | 0,50843 Kč | 5 084,30 Kč |
| 14 000 | 0,49096 Kč | 6 873,44 Kč |
| 20 000 | 0,47417 Kč | 9 483,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

