10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KOCLRNC

DigiKey Part Number
1276-2399-2-ND - Tape & Reel (TR)
1276-2399-1-ND - Cut Tape (CT)
1276-2399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KOCLRNC
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KOCLRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A106KACLRNCSamsung Electro-Mechanics43 2901276-2397-1-ND11,13000 KčUpgrade
CL21A106KOQNNNESamsung Electro-Mechanics1 746 3421276-1096-1-ND2,10000 KčSimilar
CL21A106KOQNNNFSamsung Electro-Mechanics8 3711276-CL21A106KOQNNNFCT-ND2,10000 KčSimilar
CL21A106KOQNNNGSamsung Electro-Mechanics1 170 0111276-6455-1-ND2,10000 KčSimilar
CL21A106KPFNNNESamsung Electro-Mechanics63 6351276-1052-1-ND2,10000 KčSimilar
In-Stock: 386 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,51200 Kč15,12 Kč
501,05820 Kč52,91 Kč
1000,91760 Kč91,76 Kč
5000,68034 Kč340,17 Kč
1 0000,60747 Kč607,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,49870 Kč1 994,80 Kč
8 0000,45841 Kč3 667,28 Kč
12 0000,43826 Kč5 259,12 Kč
20 0000,41592 Kč8 318,40 Kč
28 0000,40287 Kč11 280,36 Kč
40 0000,39032 Kč15 612,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč