
CL21A106KACLRNC | |
|---|---|
DigiKey Part Number | 1276-2397-2-ND - Tape & Reel (TR) 1276-2397-1-ND - Cut Tape (CT) 1276-2397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KACLRNC |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KACLRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 50 | 5,08580 Kč | 254,29 Kč |
| 100 | 4,56080 Kč | 456,08 Kč |
| 500 | 3,67590 Kč | 1 837,95 Kč |
| 1 000 | 3,40294 Kč | 3 402,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,99358 Kč | 11 974,32 Kč |
| 8 000 | 2,84148 Kč | 22 731,84 Kč |
| 12 000 | 2,76530 Kč | 33 183,60 Kč |
| 20 000 | 2,68085 Kč | 53 617,00 Kč |
| 28 000 | 2,63148 Kč | 73 681,44 Kč |
| 40 000 | 2,58396 Kč | 103 358,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

