


CL10Z106MQ9VPNC | |
|---|---|
DigiKey Part Number | 1276-CL10Z106MQ9VPNCTR-ND - Tape & Reel (TR) 1276-CL10Z106MQ9VPNCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10Z106MQ9VPNC |
Description | CAP CER 10UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,54820 Kč | 227,41 Kč |
| 100 | 4,06730 Kč | 406,73 Kč |
| 500 | 3,26056 Kč | 1 630,28 Kč |
| 1 000 | 3,01111 Kč | 3 011,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63730 Kč | 10 549,20 Kč |
| 8 000 | 2,49842 Kč | 19 987,36 Kč |
| 12 000 | 2,42887 Kč | 29 146,44 Kč |
| 20 000 | 2,35181 Kč | 47 036,20 Kč |
| 28 000 | 2,30674 Kč | 64 588,72 Kč |
| 40 000 | 2,26339 Kč | 90 535,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

