
CL10C8R2DC81PNC | |
|---|---|
DigiKey Part Number | 1276-CL10C8R2DC81PNCTR-ND - Tape & Reel (TR) 1276-CL10C8R2DC81PNCCT-ND - Cut Tape (CT) 1276-CL10C8R2DC81PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C8R2DC81PNC |
Description | CAP CER 8.2PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 50 | 1,19300 Kč | 59,65 Kč |
| 100 | 1,03860 Kč | 103,86 Kč |
| 500 | 0,77500 Kč | 387,50 Kč |
| 1 000 | 0,69428 Kč | 694,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57353 Kč | 2 294,12 Kč |
| 8 000 | 0,52874 Kč | 4 229,92 Kč |
| 12 000 | 0,50634 Kč | 6 076,08 Kč |
| 20 000 | 0,48152 Kč | 9 630,40 Kč |
| 28 000 | 0,46701 Kč | 13 076,28 Kč |
| 40 000 | 0,45307 Kč | 18 122,80 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

