
CL10C820JC81PNC | |
|---|---|
DigiKey Part Number | 1276-2344-2-ND - Tape & Reel (TR) 1276-2344-1-ND - Cut Tape (CT) 1276-2344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C820JC81PNC |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C820JC81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,72660 Kč | 36,33 Kč |
| 100 | 0,62570 Kč | 62,57 Kč |
| 500 | 0,45524 Kč | 227,62 Kč |
| 1 000 | 0,40295 Kč | 402,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32479 Kč | 1 299,16 Kč |
| 8 000 | 0,29589 Kč | 2 367,12 Kč |
| 12 000 | 0,28143 Kč | 3 377,16 Kč |
| 20 000 | 0,26540 Kč | 5 308,00 Kč |
| 28 000 | 0,25604 Kč | 7 169,12 Kč |
| 40 000 | 0,24705 Kč | 9 882,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

