
CL10C220JB8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10C220JB8NNNDTR-ND - Tape & Reel (TR) 1276-CL10C220JB8NNNDCT-ND - Cut Tape (CT) 1276-CL10C220JB8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C220JB8NNND |
Description | CAP CER 22PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C220JB8NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,73700 Kč | 7,37 Kč |
| 50 | 0,50100 Kč | 25,05 Kč |
| 100 | 0,42730 Kč | 42,73 Kč |
| 500 | 0,30690 Kč | 153,45 Kč |
| 1 000 | 0,26944 Kč | 269,44 Kč |
| 2 500 | 0,23046 Kč | 576,15 Kč |
| 5 000 | 0,20696 Kč | 1 034,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11487 Kč | 1 148,70 Kč |
| 20 000 | 0,11351 Kč | 2 270,20 Kč |
| 30 000 | 0,11281 Kč | 3 384,30 Kč |
| 50 000 | 0,11201 Kč | 5 600,50 Kč |
| 70 000 | 0,11153 Kč | 7 807,10 Kč |
| 100 000 | 0,11106 Kč | 11 106,00 Kč |
| 120 000 | 0,11084 Kč | 13 300,80 Kč |
| 240 000 | 0,11005 Kč | 26 412,00 Kč |
| 250 000 | 0,11001 Kč | 27 502,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

