CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C220JB8NFNC

DigiKey Part Number
1276-2228-2-ND - Tape & Reel (TR)
1276-2228-1-ND - Cut Tape (CT)
1276-2228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C220JB8NFNC
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C220JB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,73700 Kč7,37 Kč
500,50100 Kč25,05 Kč
1000,42730 Kč42,73 Kč
5000,30564 Kč152,82 Kč
1 0000,26839 Kč268,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16261 Kč650,44 Kč
8 0000,13793 Kč1 103,44 Kč
12 0000,13695 Kč1 643,40 Kč
20 0000,13583 Kč2 716,60 Kč
28 0000,13515 Kč3 784,20 Kč
40 0000,13449 Kč5 379,60 Kč
48 0000,13417 Kč6 440,16 Kč
96 0000,13306 Kč12 773,76 Kč
100 0000,13300 Kč13 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč