
CL10C220JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2228-2-ND - Tape & Reel (TR) 1276-2228-1-ND - Cut Tape (CT) 1276-2228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C220JB8NFNC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C220JB8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,73700 Kč | 7,37 Kč |
| 50 | 0,50100 Kč | 25,05 Kč |
| 100 | 0,42730 Kč | 42,73 Kč |
| 500 | 0,30564 Kč | 152,82 Kč |
| 1 000 | 0,26839 Kč | 268,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16261 Kč | 650,44 Kč |
| 8 000 | 0,13793 Kč | 1 103,44 Kč |
| 12 000 | 0,13695 Kč | 1 643,40 Kč |
| 20 000 | 0,13583 Kč | 2 716,60 Kč |
| 28 000 | 0,13515 Kč | 3 784,20 Kč |
| 40 000 | 0,13449 Kč | 5 379,60 Kč |
| 48 000 | 0,13417 Kč | 6 440,16 Kč |
| 96 000 | 0,13306 Kč | 12 773,76 Kč |
| 100 000 | 0,13300 Kč | 13 300,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

