CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C220JB81PNC

DigiKey Part Number
1276-2226-2-ND - Tape & Reel (TR)
1276-2226-1-ND - Cut Tape (CT)
1276-2226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C220JB81PNC
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C220JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,69500 Kč6,95 Kč
500,46320 Kč23,16 Kč
1000,39570 Kč39,57 Kč
5000,28208 Kč141,04 Kč
1 0000,24755 Kč247,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18535 Kč741,40 Kč
8 0000,16048 Kč1 283,84 Kč
12 0000,14816 Kč1 777,92 Kč
20 0000,14696 Kč2 939,20 Kč
28 0000,13515 Kč3 784,20 Kč
40 0000,13449 Kč5 379,60 Kč
48 0000,13417 Kč6 440,16 Kč
96 0000,13210 Kč12 681,60 Kč
100 0000,13160 Kč13 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč