
CL10C181JB81PND | |
|---|---|
DigiKey Part Number | 1276-6452-2-ND - Tape & Reel (TR) 1276-6452-1-ND - Cut Tape (CT) 1276-6452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C181JB81PND |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C181JB81PND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,66780 Kč | 33,39 Kč |
| 100 | 0,57320 Kč | 57,32 Kč |
| 500 | 0,41534 Kč | 207,67 Kč |
| 1 000 | 0,36684 Kč | 366,84 Kč |
| 2 500 | 0,31589 Kč | 789,73 Kč |
| 5 000 | 0,28532 Kč | 1 426,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26019 Kč | 2 601,90 Kč |
| 20 000 | 0,23951 Kč | 4 790,20 Kč |
| 30 000 | 0,22917 Kč | 6 875,10 Kč |
| 50 000 | 0,21772 Kč | 10 886,00 Kč |
| 70 000 | 0,21102 Kč | 14 771,40 Kč |
| 100 000 | 0,20459 Kč | 20 459,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

