
CL10C150JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2189-2-ND - Tape & Reel (TR) 1276-2189-1-ND - Cut Tape (CT) 1276-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C150JB81PNC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C150JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,93800 Kč | 9,38 Kč |
| 50 | 0,64240 Kč | 32,12 Kč |
| 100 | 0,55060 Kč | 55,06 Kč |
| 500 | 0,39750 Kč | 198,75 Kč |
| 1 000 | 0,35100 Kč | 351,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28134 Kč | 1 125,36 Kč |
| 8 000 | 0,25553 Kč | 2 044,24 Kč |
| 12 000 | 0,24264 Kč | 2 911,68 Kč |
| 20 000 | 0,22835 Kč | 4 567,00 Kč |
| 28 000 | 0,22000 Kč | 6 160,00 Kč |
| 40 000 | 0,21198 Kč | 8 479,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

