10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C100JB8NFNC

DigiKey Part Number
1276-2155-2-ND - Tape & Reel (TR)
1276-2155-1-ND - Cut Tape (CT)
1276-2155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C100JB8NFNC
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C100JB8NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,62600 Kč6,26 Kč
500,41720 Kč20,86 Kč
1000,35450 Kč35,45 Kč
5000,25110 Kč125,55 Kč
1 0000,21961 Kč219,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17227 Kč689,08 Kč
8 0000,15480 Kč1 238,40 Kč
12 0000,14606 Kč1 752,72 Kč
20 0000,13640 Kč2 728,00 Kč
28 0000,13075 Kč3 661,00 Kč
40 0000,12533 Kč5 013,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč