
CL10B562KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2091-2-ND - Tape & Reel (TR) 1276-2091-1-ND - Cut Tape (CT) 1276-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B562KB8NNNC |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B562KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11641 Kč | 465,64 Kč |
| 8 000 | 0,09267 Kč | 741,36 Kč |
| 12 000 | 0,09195 Kč | 1 103,40 Kč |
| 20 000 | 0,09114 Kč | 1 822,80 Kč |
| 28 000 | 0,09064 Kč | 2 537,92 Kč |
| 40 000 | 0,09016 Kč | 3 606,40 Kč |
| 48 000 | 0,08993 Kč | 4 316,64 Kč |
| 96 000 | 0,08912 Kč | 8 555,52 Kč |
| 100 000 | 0,08908 Kč | 8 908,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,61000 Kč | 6,10 Kč |
| 50 | 0,40840 Kč | 20,42 Kč |
| 100 | 0,34940 Kč | 34,94 Kč |
| 500 | 0,21808 Kč | 109,04 Kč |
| 1 000 | 0,17787 Kč | 177,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60300 Kč | 6,03 Kč |
| 50 | 0,40360 Kč | 20,18 Kč |
| 100 | 0,34540 Kč | 34,54 Kč |
| 500 | 0,21556 Kč | 107,78 Kč |
| 1 000 | 0,17581 Kč | 175,81 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

