
CL10B474KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-1062-2-ND - Tape & Reel (TR) 1276-1062-1-ND - Cut Tape (CT) 1276-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KO8NNNC |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KO8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,47670 Kč | 47,67 Kč |
| 500 | 0,34226 Kč | 171,13 Kč |
| 1 000 | 0,30111 Kč | 301,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23969 Kč | 958,76 Kč |
| 8 000 | 0,21691 Kč | 1 735,28 Kč |
| 12 000 | 0,20552 Kč | 2 466,24 Kč |
| 20 000 | 0,19292 Kč | 3 858,40 Kč |
| 28 000 | 0,18556 Kč | 5 195,68 Kč |
| 40 000 | 0,17848 Kč | 7 139,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

