
CL10B224KB8VPNC | |
|---|---|
DigiKey Part Number | 1276-6600-2-ND - Tape & Reel (TR) 1276-6600-1-ND - Cut Tape (CT) 1276-6600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KB8VPNC |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KB8VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,08450 Kč | 108,45 Kč |
| 500 | 0,81254 Kč | 406,27 Kč |
| 1 000 | 0,72848 Kč | 728,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60309 Kč | 2 412,36 Kč |
| 8 000 | 0,55656 Kč | 4 452,48 Kč |
| 12 000 | 0,53328 Kč | 6 399,36 Kč |
| 20 000 | 0,50749 Kč | 10 149,80 Kč |
| 28 000 | 0,49242 Kč | 13 787,76 Kč |
| 40 000 | 0,47792 Kč | 19 116,80 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

