
CL10B224KB8VPNC | |
|---|---|
DigiKey Part Number | 1276-6600-2-ND - Tape & Reel (TR) 1276-6600-1-ND - Cut Tape (CT) 1276-6600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KB8VPNC |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KB8VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,09400 Kč | 109,40 Kč |
| 500 | 0,81850 Kč | 409,25 Kč |
| 1 000 | 0,73409 Kč | 734,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60721 Kč | 2 428,84 Kč |
| 8 000 | 0,56036 Kč | 4 482,88 Kč |
| 12 000 | 0,53692 Kč | 6 443,04 Kč |
| 20 000 | 0,51096 Kč | 10 219,20 Kč |
| 28 000 | 0,49579 Kč | 13 882,12 Kč |
| 40 000 | 0,48119 Kč | 19 247,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

