
CL10B223KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6534-2-ND - Tape & Reel (TR) 1276-6534-1-ND - Cut Tape (CT) 1276-6534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KB8WPNC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KB8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,63000 Kč | 31,50 Kč |
| 100 | 0,53960 Kč | 53,96 Kč |
| 500 | 0,39014 Kč | 195,07 Kč |
| 1 000 | 0,34416 Kč | 344,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27555 Kč | 1 102,20 Kč |
| 8 000 | 0,25014 Kč | 2 001,12 Kč |
| 12 000 | 0,23742 Kč | 2 849,04 Kč |
| 20 000 | 0,22336 Kč | 4 467,20 Kč |
| 28 000 | 0,21513 Kč | 6 023,64 Kč |
| 40 000 | 0,20722 Kč | 8 288,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

