
CL10B222KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6530-2-ND - Tape & Reel (TR) 1276-6530-1-ND - Cut Tape (CT) 1276-6530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B222KB8WPNC |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B222KB8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 50 | 0,52500 Kč | 26,25 Kč |
| 100 | 0,44730 Kč | 44,73 Kč |
| 500 | 0,31958 Kč | 159,79 Kč |
| 1 000 | 0,28074 Kč | 280,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22279 Kč | 891,16 Kč |
| 8 000 | 0,20129 Kč | 1 610,32 Kč |
| 12 000 | 0,19056 Kč | 2 286,72 Kč |
| 20 000 | 0,17866 Kč | 3 573,20 Kč |
| 28 000 | 0,17172 Kč | 4 808,16 Kč |
| 40 000 | 0,16504 Kč | 6 601,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

