1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KQ8NNNC

DigiKey Part Number
1276-1024-2-ND - Tape & Reel (TR)
1276-1024-1-ND - Cut Tape (CT)
1276-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KQ8NNNC
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KQ8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
500,49140 Kč24,57 Kč
1000,42000 Kč42,00 Kč
5000,29986 Kč149,93 Kč
1 0000,26310 Kč263,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20804 Kč832,16 Kč
8 0000,18770 Kč1 501,60 Kč
12 0000,17752 Kč2 130,24 Kč
20 0000,16626 Kč3 325,20 Kč
28 0000,15968 Kč4 471,04 Kč
40 0000,15336 Kč6 134,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč