CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KA8NNNL

DigiKey Part Number
1276-CL10B105KA8NNNLTR-ND - Tape & Reel (TR)
1276-CL10B105KA8NNNLCT-ND - Cut Tape (CT)
1276-CL10B105KA8NNNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KA8NNNL
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KA8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,71600 Kč7,16 Kč
500,48420 Kč24,21 Kč
1000,41260 Kč41,26 Kč
5000,29470 Kč147,35 Kč
1 0000,25892 Kč258,92 Kč
2 5000,22102 Kč552,55 Kč
5 0000,19833 Kč991,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,17039 Kč2 555,85 Kč
30 0000,15674 Kč4 702,20 Kč
45 0000,14991 Kč6 745,95 Kč
75 0000,14234 Kč10 675,50 Kč
105 0000,13792 Kč14 481,60 Kč
150 0000,13366 Kč20 049,00 Kč
180 0000,13165 Kč23 697,00 Kč
360 0000,12487 Kč44 953,20 Kč
375 0000,12451 Kč46 691,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč