CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KA8NNND

DigiKey Part Number
1276-CL10B105KA8NNNDTR-ND - Tape & Reel (TR)
1276-CL10B105KA8NNNDCT-ND - Cut Tape (CT)
1276-CL10B105KA8NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KA8NNND
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KA8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,71600 Kč7,16 Kč
500,48000 Kč24,00 Kč
1000,40840 Kč40,84 Kč
5000,29260 Kč146,30 Kč
1 0000,25660 Kč256,60 Kč
2 5000,21917 Kč547,92 Kč
5 0000,19661 Kč983,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13737 Kč1 373,70 Kč
20 0000,13583 Kč2 716,60 Kč
30 0000,13501 Kč4 050,30 Kč
50 0000,13410 Kč6 705,00 Kč
70 0000,13354 Kč9 347,80 Kč
100 0000,13300 Kč13 300,00 Kč
120 0000,13274 Kč15 928,80 Kč
240 0000,12742 Kč30 580,80 Kč
250 0000,12702 Kč31 755,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč