
CL10B104KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1000-2-ND - Tape & Reel (TR) 1276-1000-1-ND - Cut Tape (CT) 1276-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8NNNC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,37800 Kč | 18,90 Kč |
| 100 | 0,32130 Kč | 32,13 Kč |
| 500 | 0,22678 Kč | 113,39 Kč |
| 1 000 | 0,19759 Kč | 197,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15434 Kč | 617,36 Kč |
| 8 000 | 0,13832 Kč | 1 106,56 Kč |
| 12 000 | 0,13033 Kč | 1 563,96 Kč |
| 20 000 | 0,12147 Kč | 2 429,40 Kč |
| 28 000 | 0,11630 Kč | 3 256,40 Kč |
| 40 000 | 0,11134 Kč | 4 453,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

