
CL10B104KA8NFNC | |
|---|---|
DigiKey Part Number | 1276-1931-2-ND - Tape & Reel (TR) 1276-1931-1-ND - Cut Tape (CT) 1276-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KA8NFNC |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KA8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,36960 Kč | 18,48 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 500 | 0,22174 Kč | 110,87 Kč |
| 1 000 | 0,19318 Kč | 193,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15077 Kč | 603,08 Kč |
| 8 000 | 0,13504 Kč | 1 080,32 Kč |
| 12 000 | 0,12721 Kč | 1 526,52 Kč |
| 20 000 | 0,11851 Kč | 2 370,20 Kč |
| 28 000 | 0,11345 Kč | 3 176,60 Kč |
| 40 000 | 0,10857 Kč | 4 342,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

