
CL10B103KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-6556-2-ND - Tape & Reel (TR) 1276-6556-1-ND - Cut Tape (CT) 1276-6556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KC8WPNC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,98900 Kč | 9,89 Kč |
| 50 | 0,67780 Kč | 33,89 Kč |
| 100 | 0,58100 Kč | 58,10 Kč |
| 500 | 0,42310 Kč | 211,55 Kč |
| 1 000 | 0,37448 Kč | 374,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30181 Kč | 1 207,24 Kč |
| 8 000 | 0,25023 Kč | 2 001,84 Kč |
| 12 000 | 0,23751 Kč | 2 850,12 Kč |
| 20 000 | 0,23578 Kč | 4 715,60 Kč |
| 28 000 | 0,22369 Kč | 6 263,32 Kč |
| 40 000 | 0,22270 Kč | 8 908,00 Kč |
| 48 000 | 0,22223 Kč | 10 667,04 Kč |
| 96 000 | 0,21212 Kč | 20 363,52 Kč |
| 100 000 | 0,21141 Kč | 21 141,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

