
CL10B103KB8WPND | |
|---|---|
DigiKey Part Number | 1276-CL10B103KB8WPNDTR-ND - Tape & Reel (TR) 1276-CL10B103KB8WPNDCT-ND - Cut Tape (CT) 1276-CL10B103KB8WPNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KB8WPND |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KB8WPND Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,47880 Kč | 47,88 Kč |
| 500 | 0,34436 Kč | 172,18 Kč |
| 1 000 | 0,30279 Kč | 302,79 Kč |
| 2 500 | 0,25937 Kč | 648,42 Kč |
| 5 000 | 0,23320 Kč | 1 166,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21174 Kč | 2 117,40 Kč |
| 20 000 | 0,19411 Kč | 3 882,20 Kč |
| 30 000 | 0,18527 Kč | 5 558,10 Kč |
| 50 000 | 0,17550 Kč | 8 775,00 Kč |
| 70 000 | 0,16979 Kč | 11 885,30 Kč |
| 100 000 | 0,16429 Kč | 16 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

