
CL10B103KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6841-2-ND - Tape & Reel (TR) 1276-6841-1-ND - Cut Tape (CT) 1276-6841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KB8WPNC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KB8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,47880 Kč | 47,88 Kč |
| 500 | 0,34436 Kč | 172,18 Kč |
| 1 000 | 0,30279 Kč | 302,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24106 Kč | 964,24 Kč |
| 8 000 | 0,21820 Kč | 1 745,60 Kč |
| 12 000 | 0,20676 Kč | 2 481,12 Kč |
| 20 000 | 0,19411 Kč | 3 882,20 Kč |
| 28 000 | 0,18670 Kč | 5 227,60 Kč |
| 40 000 | 0,17960 Kč | 7 184,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

