100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B101KB8NFNC

DigiKey Part Number
1276-1908-2-ND - Tape & Reel (TR)
1276-1908-1-ND - Cut Tape (CT)
1276-1908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B101KB8NFNC
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B101KB8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
500,48300 Kč24,15 Kč
1000,41160 Kč41,16 Kč
5000,29356 Kč146,78 Kč
1 0000,25723 Kč257,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20321 Kč812,84 Kč
8 0000,18326 Kč1 466,08 Kč
12 0000,17329 Kč2 079,48 Kč
20 0000,16223 Kč3 244,60 Kč
28 0000,15578 Kč4 361,84 Kč
40 0000,14957 Kč5 982,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč