
CL10B101KB8NFNC | |
|---|---|
DigiKey Part Number | 1276-1908-2-ND - Tape & Reel (TR) 1276-1908-1-ND - Cut Tape (CT) 1276-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B101KB8NFNC |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B101KB8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,48300 Kč | 24,15 Kč |
| 100 | 0,41160 Kč | 41,16 Kč |
| 500 | 0,29356 Kč | 146,78 Kč |
| 1 000 | 0,25723 Kč | 257,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20321 Kč | 812,84 Kč |
| 8 000 | 0,18326 Kč | 1 466,08 Kč |
| 12 000 | 0,17329 Kč | 2 079,48 Kč |
| 20 000 | 0,16223 Kč | 3 244,60 Kč |
| 28 000 | 0,15578 Kč | 4 361,84 Kč |
| 40 000 | 0,14957 Kč | 5 982,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

