
CL10A475MQ8NNNC | |
|---|---|
DigiKey Part Number | 1276-1907-2-ND - Tape & Reel (TR) 1276-1907-1-ND - Cut Tape (CT) 1276-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475MQ8NNNC |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475MQ8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,45360 Kč | 45,36 Kč |
| 500 | 0,32546 Kč | 162,73 Kč |
| 1 000 | 0,28599 Kč | 285,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22704 Kč | 908,16 Kč |
| 8 000 | 0,20520 Kč | 1 641,60 Kč |
| 12 000 | 0,19432 Kč | 2 331,84 Kč |
| 20 000 | 0,18224 Kč | 3 644,80 Kč |
| 28 000 | 0,17519 Kč | 4 905,32 Kč |
| 40 000 | 0,16841 Kč | 6 736,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

