2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A225KO8NNNC

DigiKey Part Number
1276-1040-2-ND - Tape & Reel (TR)
1276-1040-1-ND - Cut Tape (CT)
1276-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A225KO8NNNC
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A225KO8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
500,69300 Kč34,65 Kč
1000,59630 Kč59,63 Kč
5000,43298 Kč216,49 Kč
1 0000,38279 Kč382,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30794 Kč1 231,76 Kč
8 0000,28022 Kč2 241,76 Kč
12 0000,26634 Kč3 196,08 Kč
20 0000,25098 Kč5 019,60 Kč
28 0000,24200 Kč6 776,00 Kč
40 0000,23337 Kč9 334,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč